Diode 20 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS12L

DigiKey Part Number
1801-SS12LTR-ND - Tape & Reel (TR)
1801-SS12LCT-ND - Cut Tape (CT)
1801-SS12LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS12L
Description
DIODE SCHOTTKY 20V 1A SUB SMA
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 838
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22100 €2,21 €
1000,13960 €13,96 €
5000,10408 €52,04 €
1 0000,09262 €92,62 €
2 0000,08294 €165,88 €
5 0000,07245 €362,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06597 €659,70 €
20 0000,06051 €1 210,20 €
30 0000,05772 €1 731,60 €
50 0000,05460 €2 730,00 €
70 0000,05275 €3 692,50 €
100 0000,05099 €5 099,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €