


SS1H15LS | |
|---|---|
DigiKey Part Number | 1801-SS1H15LSTR-ND - Tape & Reel (TR) 1801-SS1H15LSCT-ND - Cut Tape (CT) 1801-SS1H15LSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1H15LS |
Description | DIODE SCHOTTKY 150V 1A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
EDA/CAD Models | SS1H15LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 100 | 0,17460 € | 17,46 € |
| 500 | 0,13118 € | 65,59 € |
| 1 000 | 0,11716 € | 117,16 € |
| 2 000 | 0,10535 € | 210,70 € |
| 5 000 | 0,09254 € | 462,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08462 € | 846,20 € |
| 20 000 | 0,07795 € | 1 559,00 € |
| 30 000 | 0,07456 € | 2 236,80 € |
| 50 000 | 0,07074 € | 3 537,00 € |
| 70 000 | 0,06885 € | 4 819,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

