
T15JA05G-K | |
|---|---|
DigiKey Part Number | 1801-T15JA05G-K-ND |
Manufacturer | |
Manufacturer Product Number | T15JA05G-K |
Description | BRIDGE RECT 1P 600V 15A TS-6P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole TS-6P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,11300 € | 11,13 € |
| 100 | 0,75210 € | 75,21 € |
| 750 | 0,56753 € | 425,65 € |
| 1 500 | 0,52264 € | 783,96 € |
| 2 250 | 0,49977 € | 1 124,48 € |
| 5 250 | 0,45978 € | 2 413,85 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |

