


TESDA24VB28P2CX RFG | |
|---|---|
DigiKey Part Number | 1801-TESDA24VB28P2CXRFGTR-ND - Tape & Reel (TR) 1801-TESDA24VB28P2CXRFGCT-ND - Cut Tape (CT) 1801-TESDA24VB28P2CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDA24VB28P2CX RFG |
Description | SOT-23, 24V, 210W, 14.9PF, ESD P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TESDA24VB28P2CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.7V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 210W | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 21pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12930 € | 12,93 € |
| 500 | 0,09626 € | 48,13 € |
| 1 000 | 0,08554 € | 85,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07190 € | 215,70 € |
| 6 000 | 0,06501 € | 390,06 € |
| 9 000 | 0,06150 € | 553,50 € |
| 15 000 | 0,05756 € | 863,40 € |
| 21 000 | 0,05522 € | 1 159,62 € |
| 30 000 | 0,05294 € | 1 588,20 € |
| 75 000 | 0,04796 € | 3 597,00 € |
| 150 000 | 0,04604 € | 6 906,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

