
TS20K100-T | |
|---|---|
DigiKey Part Number | 1801-TS20K100-T-ND |
Manufacturer | |
Manufacturer Product Number | TS20K100-T |
Description | BRIDGE RECT 1PHASE 1KV 20A TS4K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole TS4K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 20 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS4K | |
Supplier Device Package | TS4K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96600 € | 9,66 € |
| 100 | 0,64760 € | 64,76 € |
| 500 | 0,51144 € | 255,72 € |
| 1 000 | 0,46764 € | 467,64 € |
| 2 000 | 0,43081 € | 861,62 € |
| 5 000 | 0,39095 € | 1 954,75 € |
| 10 000 | 0,38039 € | 3 803,90 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |

