


TSM280NB06LCR RLG | |
|---|---|
DigiKey Part Number | TSM280NB06LCRRLGTR-ND - Tape & Reel (TR) TSM280NB06LCRRLGCT-ND - Cut Tape (CT) TSM280NB06LCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM280NB06LCR RLG |
Description | MOSFET N-CH 60V 7A/28A 8PDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta), 28A (Tc) 3.1W (Ta), 56W (Tc) Surface Mount 8-PDFN (5.2x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TSM280NB06LCR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 969 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5.2x5.75) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61300 € | 6,13 € |
| 100 | 0,40210 € | 40,21 € |
| 500 | 0,31152 € | 155,76 € |
| 1 000 | 0,28235 € | 282,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,25077 € | 626,92 € |
| 5 000 | 0,23125 € | 1 156,25 € |
| 7 500 | 0,22130 € | 1 659,75 € |
| 12 500 | 0,21013 € | 2 626,62 € |
| 17 500 | 0,20633 € | 3 610,78 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |










