New Product
Mosfet Array 100V 7.4A (Ta), 31A (Tc) 54W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM250NH10LDCR RLG

DigiKey Part Number
1801-TSM250NH10LDCRRLGTR-ND - Tape & Reel (TR)
1801-TSM250NH10LDCRRLGCT-ND - Cut Tape (CT)
1801-TSM250NH10LDCRRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM250NH10LDCR RLG
Description
100A, 31V, N AND N-CHANNEL DUAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 7.4A (Ta), 31A (Tc) 54W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
7.4A (Ta), 31A (Tc)
Rds On (Max) @ Id, Vgs
25mOhm @ 15.5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
588pF @ 60V
Power - Max
54W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-PowerTDFN
Supplier Device Package
8-PDFNU (4.9x5.75)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,06900 €10,69 €
1000,72080 €72,08 €
5000,57172 €285,86 €
1 0000,53327 €533,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,47192 €1 179,80 €
5 0000,43987 €2 199,35 €
7 5000,43568 €3 267,60 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:2,03280 €