Mosfet Array 60V 12A (Tc) 3.5W Surface Mount 8-PDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM680P06DPQ56 RLG

DigiKey Part Number
TSM680P06DPQ56RLGTR-ND - Tape & Reel (TR)
TSM680P06DPQ56RLGCT-ND - Cut Tape (CT)
TSM680P06DPQ56RLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM680P06DPQ56 RLG
Description
MOSFET 2P-CH 60V 12A 8PDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 12A (Tc) 3.5W Surface Mount 8-PDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
TSM680P06DPQ56 RLG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
12A (Tc)
Rds On (Max) @ Id, Vgs
68mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
870pF @ 30V
Power - Max
3.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-PDFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,84100 €8,41 €
1000,56000 €56,00 €
5000,43966 €219,83 €
1 0000,40093 €400,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,35901 €897,52 €
5 0000,33310 €1 665,50 €
7 5000,31991 €2 399,33 €
12 5000,31606 €3 950,75 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,60930 €