
TUAS4KH | |
|---|---|
DigiKey Part Number | 1801-TUAS4KHTR-ND - Tape & Reel (TR) 1801-TUAS4KHCT-ND - Cut Tape (CT) 1801-TUAS4KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUAS4KH |
Description | DIODE STANDARD 800V 4A SMPC4.6U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 4A Surface Mount SMPC4.6U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.6U | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45800 € | 4,58 € |
| 100 | 0,29660 € | 29,66 € |
| 500 | 0,22710 € | 113,55 € |
| 1 000 | 0,20470 € | 204,70 € |
| 2 000 | 0,18585 € | 371,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,16191 € | 971,46 € |
| 12 000 | 0,14985 € | 1 798,20 € |
| 18 000 | 0,14371 € | 2 586,78 € |
| 30 000 | 0,13877 € | 4 163,10 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

