Zener Diode 36 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

UDZS36B RRG

DigiKey Part Number
1801-UDZS36BRRGTR-ND - Tape & Reel (TR)
1801-UDZS36BRRGCT-ND - Cut Tape (CT)
1801-UDZS36BRRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZS36B RRG
Description
DIODE ZENER 36V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
UDZS36B RRG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 27 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10800 €1,08 €
1000,06680 €6,68 €
5000,04876 €24,38 €
1 0000,04291 €42,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03543 €106,29 €
6 0000,03166 €189,96 €
9 0000,02973 €267,57 €
15 0000,02756 €413,40 €
21 0000,02628 €551,88 €
30 0000,02503 €750,90 €
75 0000,02228 €1 671,00 €
150 0000,02059 €3 088,50 €
300 0000,01916 €5 748,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €