0.047 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
TAIYO YUDEN MLCCs

AMK042BJ473MC-W

DigiKey Part Number
587-AMK042BJ473MC-WTR-ND - Tape & Reel (TR)
587-AMK042BJ473MC-WCT-ND - Cut Tape (CT)
587-AMK042BJ473MC-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK042BJ473MC-W
Description
CAP CER 0.047UF 4V X5R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK042BJ473MC-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05600 €0,56 €
500,03880 €1,94 €
1000,03350 €3,35 €
5000,02476 €12,38 €
1 0000,02210 €22,10 €
2 5000,01929 €48,23 €
5 0000,01760 €88,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,01412 €564,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €