330 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

AMK325ABJ337MM-P

DigiKey Part Number
587-AMK325ABJ337MM-PTR-ND - Tape & Reel (TR)
587-AMK325ABJ337MM-PCT-ND - Cut Tape (CT)
587-AMK325ABJ337MM-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK325ABJ337MM-P
Description
CAP CER 330UF 4V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK325ABJ337MM-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 861
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,42900 €24,29 €
502,03540 €101,77 €
1001,91360 €191,36 €
5001,73096 €865,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,68484 €1 684,84 €
2 0001,67137 €3 342,74 €
3 0001,64377 €4 931,31 €
5 0001,61315 €8 065,75 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,13820 €