1 µH Unshielded Drum Core, Wirewound Inductor 700 mA 195mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB2012T1R0MV

DigiKey Part Number
587-3676-2-ND - Tape & Reel (TR)
587-3676-1-ND - Cut Tape (CT)
587-3676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB2012T1R0MV
Description
FIXED IND 1UH 700MA 195 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 700 mA 195mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CB2012T1R0MV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
Shielding
Unshielded
DC Resistance (DCR)
195mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13000 €1,30 €
1000,10680 €10,68 €
1 0000,08779 €87,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08317 €249,51 €
6 0000,07843 €470,58 €
9 0000,07578 €682,02 €
15 0000,07257 €1 088,55 €
21 0000,07053 €1 481,13 €
30 0000,06844 €2 053,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €