10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325B7106KNHT

DigiKey Part Number
587-3334-2-ND - Tape & Reel (TR)
587-3334-1-ND - Cut Tape (CT)
587-3334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325B7106KNHT
Description
CAP CER 10UF 16V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK325B7106KNHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK325B7106KNHTRTaiyo Yuden2 513587-EMK325B7106KNHCT-ND0,45000 €Direct
CGA6M3X7R1C106K200ABTDK16 729445-7001-1-ND0,66000 €Direct
GCM32DR71C106KA37LMurata Electronics10 752490-8062-1-ND2,19000 €Direct
In-Stock: 1 935
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22200 €2,22 €
500,16420 €8,21 €
1000,14660 €14,66 €
5000,11692 €58,46 €
1 0000,10775 €107,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,10022 €200,44 €
4 0000,09402 €376,08 €
6 0000,09092 €545,52 €
10 0000,08748 €874,80 €
14 0000,08547 €1 196,58 €
20 0000,08353 €1 670,60 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €