


HMK105CG820JV-F | |
|---|---|
DigiKey Part Number | 587-5011-2-ND - Tape & Reel (TR) 587-5011-1-ND - Cut Tape (CT) 587-5011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105CG820JV-F |
Description | CAP CER 82PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105CG820JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07470 € | 7,47 € |
| 500 | 0,05762 € | 28,81 € |
| 1 000 | 0,05238 € | 52,38 € |
| 2 500 | 0,04683 € | 117,07 € |
| 5 000 | 0,04350 € | 217,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03732 € | 373,20 € |
| 20 000 | 0,03614 € | 722,80 € |
| 30 000 | 0,03599 € | 1 079,70 € |
| 50 000 | 0,03583 € | 1 791,50 € |
| 70 000 | 0,03538 € | 2 476,60 € |
| 100 000 | 0,03468 € | 3 468,00 € |
| 120 000 | 0,03434 € | 4 120,80 € |
| 240 000 | 0,03341 € | 8 018,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

