



HMK316B7474KL-T | |
|---|---|
DigiKey Part Number | 587-1450-2-ND - Tape & Reel (TR) 587-1450-1-ND - Cut Tape (CT) 587-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7474KL-T |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7474KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,14820 € | 14,82 € |
| 500 | 0,13254 € | 66,27 € |
| 1 000 | 0,12366 € | 123,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12081 € | 241,62 € |
| 4 000 | 0,10633 € | 425,32 € |
| 6 000 | 0,10585 € | 635,10 € |
| 10 000 | 0,10531 € | 1 053,10 € |
| 14 000 | 0,10415 € | 1 458,10 € |
| 20 000 | 0,10191 € | 2 038,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |


