


JMK063ABJ105MP-F | |
|---|---|
DigiKey Part Number | 587-5864-2-ND - Tape & Reel (TR) 587-5864-1-ND - Cut Tape (CT) 587-5864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK063ABJ105MP-F |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK063ABJ105MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03090 € | 3,09 € |
| 500 | 0,02270 € | 11,35 € |
| 1 000 | 0,02018 € | 20,18 € |
| 2 500 | 0,01754 € | 43,85 € |
| 5 000 | 0,01596 € | 79,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01401 € | 210,15 € |
| 30 000 | 0,01305 € | 391,50 € |
| 45 000 | 0,01258 € | 566,10 € |
| 75 000 | 0,01205 € | 903,75 € |
| 105 000 | 0,01174 € | 1 232,70 € |
| 150 000 | 0,01144 € | 1 716,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

