



JMK063BJ224MP-F | |
|---|---|
DigiKey Part Number | 587-1819-2-ND - Tape & Reel (TR) 587-1819-1-ND - Cut Tape (CT) 587-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK063BJ224MP-F |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK063BJ224MP-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05190 € | 5,19 € |
| 500 | 0,03928 € | 19,64 € |
| 1 000 | 0,03541 € | 35,41 € |
| 2 500 | 0,03132 € | 78,30 € |
| 5 000 | 0,02886 € | 144,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02712 € | 406,80 € |
| 30 000 | 0,02556 € | 766,80 € |
| 45 000 | 0,02478 € | 1 115,10 € |
| 75 000 | 0,02391 € | 1 793,25 € |
| 105 000 | 0,02341 € | 2 458,05 € |
| 150 000 | 0,02292 € | 3 438,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

