47 µH Wirewound Inductor 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXHF6060XKL470MMR

DigiKey Part Number
587-LCXHF6060XKL470MMRTR-ND - Tape & Reel (TR)
587-LCXHF6060XKL470MMRCT-ND - Cut Tape (CT)
587-LCXHF6060XKL470MMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXHF6060XKL470MMR
Description
FIXED IND 47UH SURFACE MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Wirewound Inductor 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current - Saturation (Isat)
-
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,34400 €3,44 €
250,31800 €7,95 €
500,29980 €14,99 €
1000,28270 €28,27 €
2500,26152 €65,38 €
5000,24658 €123,29 €
1 0000,23250 €232,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,21923 €438,46 €
4 0000,20673 €826,92 €
6 0000,19976 €1 198,56 €
10 0000,19132 €1 913,20 €
14 0000,18597 €2 603,58 €
20 0000,18094 €3 618,80 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €