
LCXND3030QKT6R8MNG | |
|---|---|
DigiKey Part Number | 587-LCXND3030QKT6R8MNGTR-ND - Tape & Reel (TR) 587-LCXND3030QKT6R8MNGCT-ND - Cut Tape (CT) 587-LCXND3030QKT6R8MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND3030QKT6R8MNG |
Description | FIXED IND 6.8UH 880MA 160 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Wirewound Inductor 880 mA 160mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXND3030QKT6R8MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 870mA | |
DC Resistance (DCR) | 160mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17280 € | 4,32 € |
| 50 | 0,16280 € | 8,14 € |
| 100 | 0,15340 € | 15,34 € |
| 250 | 0,14196 € | 35,49 € |
| 500 | 0,13384 € | 66,92 € |
| 1 000 | 0,12619 € | 126,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11898 € | 237,96 € |
| 4 000 | 0,11219 € | 448,76 € |
| 6 000 | 0,10840 € | 650,40 € |
| 10 000 | 0,10381 € | 1 038,10 € |
| 14 000 | 0,10090 € | 1 412,60 € |
| 20 000 | 0,09790 € | 1 958,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

