Image for LMXND3030QKT6R8MNG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMXND3030QKT6R8MNG

DigiKey Part Number
587-LMXND3030QKT6R8MNGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMXND3030QKT6R8MNG
Description
FIXED IND 6.8UH 880MA 160 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Wirewound Inductor 880 mA 160mOhm 1212 (3030 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
870mA
DC Resistance (DCR)
160mOhm
Q @ Freq
-
Frequency - Self Resonant
36MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,11142 €222,84 €
Manufacturers Standard Package
Unit Price without VAT:0,11142 €
Unit Price with VAT:0,13482 €