
LSMGA160808T151RG | |
|---|---|
DigiKey Part Number | 587-LSMGA160808T151RGTR-ND - Tape & Reel (TR) 587-LSMGA160808T151RGCT-ND - Cut Tape (CT) 587-LSMGA160808T151RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA160808T151RG |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA160808T151RG Models |
Category | Current Rating (Max) 2.1A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,07710 € | 7,71 € |
| 250 | 0,06608 € | 16,52 € |
| 500 | 0,05850 € | 29,25 € |
| 1 000 | 0,05144 € | 51,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03881 € | 155,24 € |
| 8 000 | 0,03517 € | 281,36 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

