
LSXND3030QKT6R8MNG | |
|---|---|
DigiKey Part Number | 587-LSXND3030QKT6R8MNGTR-ND - Tape & Reel (TR) 587-LSXND3030QKT6R8MNGCT-ND - Cut Tape (CT) 587-LSXND3030QKT6R8MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND3030QKT6R8MNG |
Description | FIXED IND 6.8UH 880MA 192 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 880 mA 192mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXND3030QKT6R8MNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 870mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 192mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,12670 € | 12,67 € |
| 1 000 | 0,10418 € | 104,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09823 € | 196,46 € |
| 4 000 | 0,09262 € | 370,48 € |
| 6 000 | 0,08949 € | 536,94 € |
| 10 000 | 0,08570 € | 857,00 € |
| 14 000 | 0,08329 € | 1 166,06 € |
| 20 000 | 0,08082 € | 1 616,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

