2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAST32NSB7225KTCA01

DigiKey Part Number
587-MAAST32NSB7225KTCA01TR-ND - Tape & Reel (TR)
587-MAAST32NSB7225KTCA01CT-ND - Cut Tape (CT)
587-MAAST32NSB7225KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAST32NSB7225KTCA01
Description
CAP CER 2.2UF 25V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAAST32NSB7225KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,31000 €3,10 €
500,23400 €11,70 €
1000,21080 €21,08 €
5000,17168 €85,84 €
1 0000,15937 €159,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,14940 €298,80 €
4 0000,14118 €564,72 €
6 0000,13707 €822,42 €
10 0000,13251 €1 325,10 €
14 0000,12984 €1 817,76 €
20 0000,12932 €2 586,40 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60500 €