
MCASU063SCG3R6CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU063SCG3R6CFNA01TR-ND - Tape & Reel (TR) 587-MCASU063SCG3R6CFNA01CT-ND - Cut Tape (CT) 587-MCASU063SCG3R6CFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASU063SCG3R6CFNA01 |
Description | CAP CER 3.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU063SCG3R6CFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01340 € | 1,34 € |
| 500 | 0,00948 € | 4,74 € |
| 1 000 | 0,00828 € | 8,28 € |
| 2 500 | 0,00702 € | 17,55 € |
| 5 000 | 0,00626 € | 31,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00533 € | 79,95 € |
| 30 000 | 0,00488 € | 146,40 € |
| 45 000 | 0,00465 € | 209,25 € |
| 75 000 | 0,00440 € | 330,00 € |
| 105 000 | 0,00425 € | 446,25 € |
| 150 000 | 0,00411 € | 616,50 € |
| 180 000 | 0,00404 € | 727,20 € |
| 360 000 | 0,00382 € | 1 375,20 € |
| 375 000 | 0,00381 € | 1 428,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

