100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASA21GBB5107MTCA01

DigiKey Part Number
587-MSASA21GBB5107MTCA01TR-ND - Tape & Reel (TR)
587-MSASA21GBB5107MTCA01CT-ND - Cut Tape (CT)
587-MSASA21GBB5107MTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASA21GBB5107MTCA01
Description
CAP CER 100UF 4V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASA21GBB5107MTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,79300 €7,93 €
500,62900 €31,45 €
1000,57840 €57,84 €
5000,49312 €246,56 €
1 0000,46673 €466,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45583 €1 367,49 €
6 0000,43906 €2 634,36 €
9 0000,43066 €3 875,94 €
15 0000,42135 €6 320,25 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €