
MSASE32NSB7106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE32NSB7106MTNA01TR-ND - Tape & Reel (TR) 587-MSASE32NSB7106MTNA01CT-ND - Cut Tape (CT) 587-MSASE32NSB7106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE32NSB7106MTNA01 |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE32NSB7106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,15020 € | 7,51 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,10652 € | 53,26 € |
| 1 000 | 0,09807 € | 98,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09111 € | 182,22 € |
| 4 000 | 0,08538 € | 341,52 € |
| 6 000 | 0,08252 € | 495,12 € |
| 10 000 | 0,07934 € | 793,40 € |
| 14 000 | 0,07749 € | 1 084,86 € |
| 20 000 | 0,07570 € | 1 514,00 € |
| 24 000 | 0,07485 € | 1 796,40 € |
| 48 000 | 0,07201 € | 3 456,48 € |
| 50 000 | 0,07185 € | 3 592,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

