
MSASH45MSB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH45MSB5225KTNA01TR-ND - Tape & Reel (TR) 587-MSASH45MSB5225KTNA01CT-ND - Cut Tape (CT) 587-MSASH45MSB5225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH45MSB5225KTNA01 |
Description | CAP CER 2.2UF 100V X5R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH45MSB5225KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61500 € | 6,15 € |
| 50 | 0,48220 € | 24,11 € |
| 100 | 0,44110 € | 44,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37158 € | 185,79 € |
| 1 000 | 0,35010 € | 350,10 € |
| 1 500 | 0,33934 € | 509,01 € |
| 2 500 | 0,32741 € | 818,52 € |
| 3 500 | 0,32044 € | 1 121,54 € |
| 5 000 | 0,31373 € | 1 568,65 € |
| 6 000 | 0,31055 € | 1 863,30 € |
| 12 000 | 0,29985 € | 3 598,20 € |
| 12 500 | 0,29928 € | 3 741,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

