
MSASL32NSB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL32NSB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSASL32NSB5106MTNA01CT-ND - Cut Tape (CT) 587-MSASL32NSB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL32NSB5106MTNA01 |
Description | CAP CER 10UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL32NSB5106MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15580 € | 7,79 € |
| 100 | 0,13900 € | 13,90 € |
| 500 | 0,11072 € | 55,36 € |
| 1 000 | 0,10202 € | 102,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09485 € | 189,70 € |
| 4 000 | 0,08896 € | 355,84 € |
| 6 000 | 0,08600 € | 516,00 € |
| 10 000 | 0,08273 € | 827,30 € |
| 14 000 | 0,08082 € | 1 131,48 € |
| 20 000 | 0,07898 € | 1 579,60 € |
| 24 000 | 0,07811 € | 1 874,64 € |
| 48 000 | 0,07517 € | 3 608,16 € |
| 50 000 | 0,07502 € | 3 751,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

