
MSAYE168SSD822KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAYE168SSD822KTNA01TR-ND - Tape & Reel (TR) 587-MSAYE168SSD822KTNA01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSAYE168SSD822KTNA01 |
Description | CAP CER 8200PF 16V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 16V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAYE168SSD822KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,10850 € | 10,85 € |
| 500 | 0,08540 € | 42,70 € |
| 1 000 | 0,07827 € | 78,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06758 € | 270,32 € |
| 8 000 | 0,06360 € | 508,80 € |
| 12 000 | 0,06161 € | 739,32 € |
| 20 000 | 0,05941 € | 1 188,20 € |
| 28 000 | 0,05812 € | 1 627,36 € |
| 40 000 | 0,05688 € | 2 275,20 € |
| 48 000 | 0,05629 € | 2 701,92 € |
| 96 000 | 0,05431 € | 5 213,76 € |
| 100 000 | 0,05421 € | 5 421,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

