
PAS3225P2R6143 | |
|---|---|
DigiKey Part Number | 587-3259-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAS3225P2R6143 |
Description | CAP 14MF 2.6V SURFACE MNT |
Customer Reference | |
Detailed Description | 14 mF (EDLC) Supercapacitor 2.6 V 1210 (3225 Metric) 80Ohm |
Datasheet | Datasheet |
EDA/CAD Models | PAS3225P2R6143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 14 mF | |
Tolerance | - | |
Voltage - Rated | 2.6 V | |
ESR (Equivalent Series Resistance) | 80Ohm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |

