Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAHV1151M1EDE7002 | |
|---|---|
DigiKey Part Number | 587-RAHV1151M1EDE7002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHV1151M1EDE7002 |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RAHV1151M1EDE7002 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHV1151M1EDE7002E | Taiyo Yuden | 0 | 587-RAHV1151M1EDE7002ETR-ND | 0,41648 € | Parametric Equivalent |
| GYB1C151MCQ1GS | Nichicon | 664 | 493-GYB1C151MCQ1GSCT-ND | 0,99000 € | Parametric Equivalent |
| HHXD160GRA151MF80G | Chemi-Con | 880 | 565-HHXD160GRA151MF80GCT-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,41648 € | 416,48 € |
| Unit Price without VAT: | 0,41648 € |
|---|---|
| Unit Price with VAT: | 0,50394 € |




