


TMK042CG6R8BD-W | |
|---|---|
DigiKey Part Number | 587-5723-2-ND - Tape & Reel (TR) 587-5723-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMK042CG6R8BD-W |
Description | CAP CER 6.8PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK042CG6R8BD-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02060 € | 2,06 € |
| 500 | 0,01486 € | 7,43 € |
| 1 000 | 0,01310 € | 13,10 € |
| 2 500 | 0,01126 € | 28,15 € |
| 5 000 | 0,01015 € | 50,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,00788 € | 315,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

