


UMK063CG131JT-F | |
|---|---|
DigiKey Part Number | 587-5280-2-ND - Tape & Reel (TR) 587-5280-1-ND - Cut Tape (CT) 587-5280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG131JT-F |
Description | CAP CER 130PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG131JT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01320 € | 0,66 € |
| 100 | 0,01120 € | 1,12 € |
| 500 | 0,00786 € | 3,93 € |
| 1 000 | 0,00684 € | 6,84 € |
| 2 500 | 0,00577 € | 14,43 € |
| 5 000 | 0,00513 € | 25,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00455 € | 68,25 € |
| 30 000 | 0,00415 € | 124,50 € |
| 45 000 | 0,00404 € | 181,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

