Similar
Similar
Direct
Direct
Upgrade



UMK063CG6R8DT-F | |
|---|---|
DigiKey Part Number | 587-3187-2-ND - Tape & Reel (TR) 587-3187-1-ND - Cut Tape (CT) 587-3187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG6R8DT-F |
Description | CAP CER 6.8PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG6R8DT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02420 € | 1,21 € |
| 100 | 0,02090 € | 2,09 € |
| 500 | 0,01508 € | 7,54 € |
| 1 000 | 0,01331 € | 13,31 € |
| 2 500 | 0,01144 € | 28,60 € |
| 5 000 | 0,01032 € | 51,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00939 € | 140,85 € |
| 30 000 | 0,00868 € | 260,40 € |
| 45 000 | 0,00832 € | 374,40 € |
| 75 000 | 0,00793 € | 594,75 € |
| 105 000 | 0,00770 € | 808,50 € |
| 150 000 | 0,00748 € | 1 122,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |




