


UMK105CG390JV-F | |
|---|---|
DigiKey Part Number | 587-1206-2-ND - Tape & Reel (TR) 587-1206-1-ND - Cut Tape (CT) 587-1206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG390JV-F |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG390JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01078 € | 5,39 € |
| 1 000 | 0,00942 € | 9,42 € |
| 2 500 | 0,00801 € | 20,02 € |
| 5 000 | 0,00716 € | 35,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00646 € | 64,60 € |
| 20 000 | 0,00589 € | 117,80 € |
| 30 000 | 0,00560 € | 168,00 € |
| 50 000 | 0,00528 € | 264,00 € |
| 70 000 | 0,00510 € | 357,00 € |
| 100 000 | 0,00492 € | 492,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

