


UMK105CG561JVHF | |
|---|---|
DigiKey Part Number | 587-3754-2-ND - Tape & Reel (TR) 587-3754-1-ND - Cut Tape (CT) 587-3754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG561JVHF |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG561JVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01475 € | 147,50 € |
| 20 000 | 0,01190 € | 238,00 € |
| 30 000 | 0,01184 € | 355,20 € |
| 50 000 | 0,01177 € | 588,50 € |
| 70 000 | 0,01173 € | 821,10 € |
| 100 000 | 0,01169 € | 1 169,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03220 € | 3,22 € |
| 500 | 0,02278 € | 11,39 € |
| 1 000 | 0,02116 € | 21,16 € |
| 2 500 | 0,01845 € | 46,12 € |
| 5 000 | 0,01758 € | 87,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03220 € | 3,22 € |
| 500 | 0,02278 € | 11,39 € |
| 1 000 | 0,01814 € | 18,14 € |
| 2 500 | 0,01694 € | 42,35 € |
| 5 000 | 0,01674 € | 83,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

