


UMK105CG821JVHF | |
|---|---|
DigiKey Part Number | 587-3758-2-ND - Tape & Reel (TR) 587-3758-1-ND - Cut Tape (CT) 587-3758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG821JVHF |
Description | CAP CER 820PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG821JVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03300 € | 3,30 € |
| 500 | 0,02006 € | 10,03 € |
| 1 000 | 0,01814 € | 18,14 € |
| 2 500 | 0,01694 € | 42,35 € |
| 5 000 | 0,01582 € | 79,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01384 € | 138,40 € |
| 20 000 | 0,01371 € | 274,20 € |
| 30 000 | 0,01364 € | 409,20 € |
| 50 000 | 0,01356 € | 678,00 € |
| 70 000 | 0,01352 € | 946,40 € |
| 100 000 | 0,01347 € | 1 347,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

