33 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105UJ330JV-F

DigiKey Part Number
587-UMK105UJ330JV-FTR-ND - Tape & Reel (TR)
587-UMK105UJ330JV-FCT-ND - Cut Tape (CT)
587-UMK105UJ330JV-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105UJ330JV-F
Description
CAP CER 33PF 50V U2J 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105UJ330JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 525
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04900 €0,49 €
500,03380 €1,69 €
1000,02920 €2,92 €
5000,02146 €10,73 €
1 0000,01908 €19,08 €
2 5000,01658 €41,45 €
5 0000,01507 €75,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01202 €120,20 €
20 0000,01190 €238,00 €
30 0000,01184 €355,20 €
50 0000,01175 €587,50 €
70 0000,01142 €799,40 €
100 0000,01111 €1 111,00 €
120 0000,01096 €1 315,20 €
240 0000,01078 €2 587,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €