


3FL24-100 | |
|---|---|
DigiKey Part Number | MT1117-ND |
Manufacturer | |
Manufacturer Product Number | 3FL24-100 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 200mA, Series 100mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 200mA, Series 100mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.60mm L x 39.60mm W | |
Height - Seated (Max) | 16.80mm | |
Voltage - Isolation | 1500Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 € | 10,29 € |
| 10 | 9,27600 € | 92,76 € |
| 25 | 8,89760 € | 222,44 € |
| 50 | 8,61920 € | 430,96 € |
| 120 | 8,27867 € | 993,44 € |
| 360 | 7,86800 € | 2 832,48 € |
| 600 | 7,68330 € | 4 609,98 € |
| 1 080 | 7,47564 € | 8 073,69 € |
| Unit Price without VAT: | 10,29000 € |
|---|---|
| Unit Price with VAT: | 12,45090 € |



