
FK2FDG | |
|---|---|
DigiKey Part Number | 931-FK2FDG-ND |
Manufacturer | |
Manufacturer Product Number | FK2FDG |
Description | FAKRA GEN 2 CODE D SMB(F)ST FOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | CFD-200, TGC-200 | |
Fastening Type | Latch Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Code D | |
Housing Color | Violet, Bordeaux | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,81300 € | 28,13 € |
| 25 | 2,63680 € | 65,92 € |
| 50 | 2,51080 € | 125,54 € |
| 100 | 2,39090 € | 239,09 € |
| 300 | 2,21253 € | 663,76 € |
| 500 | 2,12402 € | 1 062,01 € |
| 1 000 | 1,98672 € | 1 986,72 € |
| 2 500 | 1,90531 € | 4 763,28 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,33180 € |

