
FXP400.07.0100A | |
|---|---|
DigiKey Part Number | 931-1059-ND |
Manufacturer | |
Manufacturer Product Number | FXP400.07.0100A |
Description | RF ANT 815MHZ/2.4GHZ FLAT PATCH |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 815MHz, 2.4GHz | |
Frequency Range | 690MHz ~ 940MHz, 1.72GHz ~ 3.13GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -6dB | |
Gain | 4dBi | |
Power - Max | 10 W | |
Features | Cable - 85mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | LTE | |
Base Product Number |


