


MA.203W.AB.009 | |
|---|---|
DigiKey Part Number | 931-1240-ND |
Manufacturer | |
Manufacturer Product Number | MA.203W.AB.009 |
Description | RF ANT 860MHZ/920MHZ MOD FAKRA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPS, GSM, UMTS Module SMB, Fakra Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 860MHz, 920MHz, 1.8GHz, 1.9GHz | |
Frequency Range | 824MHz ~ 896MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 1.92 | |
Return Loss | - | |
Gain | -3dB | |
Features | LNA | |
Termination | SMB, Fakra | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.630" (16.00mm) | |
Applications | CDMA, GPS, GSM, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,85000 € | 2 285,00 € |
| Unit Price without VAT: | 22,85000 € |
|---|---|
| Unit Price with VAT: | 27,64850 € |

