


MA520.A.BC.008 | |
|---|---|
DigiKey Part Number | 931-1277-ND |
Manufacturer | |
Manufacturer Product Number | MA520.A.BC.008 |
Description | RF ANT 850MHZ/900MHZ DOME PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, EVDO, GPRS, GSM, HSPA, UMTS, WCDMA, Wi-Fi Dome SMA Male, RP-SMA Male (2) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA520.A.BC.008 Models |
Category | Return Loss -8.1dB, -8.5dB, -16.5dB, -20.3dB, -19.5dB, -18.0dB, -15.0dB |
Manufacturer Taoglas Limited | Gain 1.0dBi, 1.5dBi, 0.4dBi, -0.5dBi, -1.1dBi, 2.1dBi, -3.2dBi |
Series | Power - Max 10 W |
Packaging Bag | Features Cable - 2m |
Part Status Active | Termination SMA Male, RP-SMA Male (2) |
RF Family/Standard Cellular, WiFi | Ingress Protection IP67, IP69K |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 5GHz | Height (Max) 1.122" (28.50mm) |
Frequency Range 850MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.483GHz, 5GHz ~ 5.825GHz | Applications CDMA, EVDO, GPRS, GSM, HSPA, UMTS, WCDMA, Wi-Fi |
Antenna Type Dome | Base Product Number |
Number of Bands 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,70000 € | 47,70 € |
| 10 | 39,24200 € | 392,42 € |
| 30 | 36,77267 € | 1 103,18 € |
| 100 | 34,81230 € | 3 481,23 € |
| 250 | 33,70680 € | 8 426,70 € |
| Unit Price without VAT: | 47,70000 € |
|---|---|
| Unit Price with VAT: | 57,71700 € |

