MFR Recommended
Similar



MA603.A.ABK.001 | |
|---|---|
DigiKey Part Number | 931-1172-ND |
Manufacturer | |
Manufacturer Product Number | MA603.A.ABK.001 |
Description | RF ANT 850MHZ/900MHZ DOME PNL MT |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GLONASS, GPS, GSM, HSPA, UMTS Dome SMA Male (3) Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2, 1.92 |
Manufacturer Taoglas Limited | Return Loss -18.2dB |
Series | Gain 2.1dBi, -0.2dBi, 2.9dBi, 3dBi, 5.1dBi, 2.3dBi |
Packaging Box | Features Cable - 3m, LNA, Filter |
Part Status Obsolete | Termination SMA Male (3) |
RF Family/Standard Cellular, Navigation | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Panel Mount |
Frequency (Center/Band) 850MHz, 900MHz, 915MHz, 1.575GHz, 1.602GHz, 1.7GHz, 1.8GHz, 2.1GHz | Height (Max) 1.382" (35.10mm) |
Frequency Range 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.17GHz | Applications CDMA, GLONASS, GPS, GSM, HSPA, UMTS |
Antenna Type Dome | Base Product Number |
Number of Bands 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA710.A.ABI.001 | Taoglas Limited | 19 | 931-1268-ND | 235,20000 € | MFR Recommended |
| MA581.A.001 | Taoglas Limited | 22 | 931-MA581.A.001-ND | 58,77000 € | Similar |



