MFR Recommended
Similar



MA672.A.CGH.003 | |
|---|---|
DigiKey Part Number | 931-1199-ND |
Manufacturer | |
Manufacturer Product Number | MA672.A.CGH.003 |
Description | RF ANT 5.4GHZ DOME RP-SMA PNL MT |
Customer Reference | |
Detailed Description | RF ANTENNA Dome RP-SMA Male (3) Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 2 |
Series | Gain 4.84dBi |
Packaging Box | Features Cable - 3m |
Part Status Obsolete | Termination RP-SMA Male (3) |
Frequency Group SHF (f > 4GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 5.4GHz | Mounting Type Panel Mount |
Frequency Range 5GHz ~ 5.8GHz | Height (Max) 1.400" (35.55mm) |
Antenna Type Dome | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA1504.AK.001 | Taoglas Limited | 38 | 931-MA1504.AK.001-ND | 292,59000 € | MFR Recommended |
| MA584.A.003 | Taoglas Limited | 33 | 931-MA584.A.003-ND | 35,70000 € | Similar |



