
ESM-1520-N.2.14.0.2/01.00/2.0.0.0 | |
|---|---|
DigiKey Part Number | 6028-ESM-1520-N.2.14.0.2/01.00/2.0.0.0-ND |
Manufacturer | Emko |
Manufacturer Product Number | ESM-1520-N.2.14.0.2/01.00/2.0.0.0 |
Description | CONTROL TEMP 24V DIN RAIL |
Customer Reference | |
Detailed Description | Temperature Controller (Pt1000) 24VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Emko | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (Pt1000) | |
Input Range | -50°C ~ 400°C | |
Output Type | Relay, Solid State | |
Control Method | On/Off, Proportional (PID) | |
Number of Characters Per Row | 3 | |
Display Type | LED - Red Characters | |
Voltage - Supply | 24VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20 | |
Operating Temperature | -20°C ~ 70°C |

