
EZM-9950.2.00.2.0/00.00/0.0.0.0 | |
|---|---|
DigiKey Part Number | 6028-EZM-9950.2.00.2.0/00.00/0.0.0.0-ND |
Manufacturer | Emko |
Manufacturer Product Number | EZM-9950.2.00.2.0/00.00/0.0.0.0 |
Description | Universal Input Timer/Counter |
Customer Reference | |
Detailed Description | Batch, Preset, Tachometer, Timer, Totalizer 24VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Emko | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Batch, Preset, Tachometer, Timer, Totalizer | |
Operating Mode | Up, Down, Quadrature | |
Count Rate | Multiple | |
Time Format | Multiple | |
Number of Characters Per Row | 6 | |
Display Type | LED - Green, Red Characters | |
Display Characters - Height | 0.314" (8.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 24VAC/DC | |
Reset | External, Front Panel | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,87000 € | 145,87 € |
| Unit Price without VAT: | 145,87000 € |
|---|---|
| Unit Price with VAT: | 176,50270 € |

