
C1005X5R0J475K050EC | |
|---|---|
DigiKey Part Number | 445-C1005X5R0J475K050ECTR-ND - Tape & Reel (TR) 445-C1005X5R0J475K050ECCT-ND - Cut Tape (CT) 445-C1005X5R0J475K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0J475K050EC |
Description | COMMERCIAL GRADE,0402,X5R,6.3V,4 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09270 € | 9,27 € |
| 500 | 0,07232 € | 36,16 € |
| 1 000 | 0,06605 € | 66,05 € |
| 2 500 | 0,05943 € | 148,57 € |
| 5 000 | 0,05545 € | 277,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,04755 € | 2 377,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

