
C2012X6S1H474K125AB | |
|---|---|
DigiKey Part Number | 445-14509-2-ND - Tape & Reel (TR) 445-14509-1-ND - Cut Tape (CT) 445-14509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1H474K125AB |
Description | CAP CER 0.47UF 50V X6S 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1H474K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08440 € | 8,44 € |
| 500 | 0,06538 € | 32,69 € |
| 1 000 | 0,05950 € | 59,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,05312 € | 106,24 € |
| 4 000 | 0,04927 € | 197,08 € |
| 6 000 | 0,04735 € | 284,10 € |
| 10 000 | 0,04521 € | 452,10 € |
| 14 000 | 0,04397 € | 615,58 € |
| 20 000 | 0,04277 € | 855,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

